342-008-542-112

Heilind Number:EDA342-008-542-112
Manufacturer:EDAC
Manufacturer Number:342-008-542-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-008-542-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-008-542-112

Detailed Description

Enhance your PCB connectivity with our versatile Card Edge Connector. Designed for optimal performance, this connector features a sleek green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and copper alloy contacts, it offers reliable power delivery at a maximum amperage of 3A. The .1-inch pitch and .2-inch row spacing make it ideal for precise board-to-board connections, with a total of 8 positions available. Its straight mount orientation and wide operating temperature range of -40 to 105°C guarantee seamless integration in various environments. Upgrade your connectivity solutions with this essential component, a perfect fit for your PCB assembly needs.