342-008-544-102

Heilind Number:EDA342-008-544-102
Manufacturer:EDAC
Manufacturer Number:342-008-544-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-008-544-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-008-544-102

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector in vibrant green. Designed for seamless integration, this connector features a single row layout with 8 positions, ensuring optimal signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, it guarantees long-lasting performance even in harsh environments. With a pitch of .1 inches and row spacing of .2 inches, precise and secure mating is guaranteed. Its straight mount orientation offers easy installation, while the wide operating temperature range of -40 to 105 °C ensures versatility in various applications. Elevate your connectivity experience with this essential component.