342-008-544-103

Heilind Number:EDA342-008-544-103
Manufacturer:EDAC
Manufacturer Number:342-008-544-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-008-544-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-008-544-103

Detailed Description

Enhance your circuit board connectivity with this high-performance Card Edge Connector in a striking green hue. Designed for optimal functionality, it boasts a 3A amperage capacity and features a durable housing made of UL 94V-0 Thermoplastic Polyester. With one row of eight copper alloy contacts, it ensures seamless data transmission with a pitch of .1 inches and row spacing of .2 inches. Its straight mount orientation and operating temperature range of -40 to 105°C make it suitable for a wide range of applications. Elevate your PCB connectivity with this essential component.