342-008-544-108

Heilind Number:EDA342-008-544-108
Manufacturer:EDAC
Manufacturer Number:342-008-544-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-008-544-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-008-544-108

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for optimal performance and reliability. Featuring a vibrant green color, this connector boasts a single row layout with 8 positions, perfect for seamless board-to-board integration. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and efficient connections. The housing, made of UL 94V-0 Thermoplastic Polyester, ensures durability and safety. Crafted with copper alloy contacts, it guarantees excellent conductivity. Suitable for a wide range of applications, this connector is a versatile solution for your connectivity needs. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for diverse environments. Upgrade your systems with this high-quality Card Edge Connector for seamless and reliable performance.