342-008-558-101

Heilind Number:EDA342-008-558-101
Manufacturer:EDAC
Manufacturer Number:342-008-558-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-008-558-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-008-558-101

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector. Designed for seamless integration, this connector features a single row and 8 positions, ensuring efficient data transfer. The durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts guarantee reliable performance, even in harsh environments. With a pitch of .1 inches and a row spacing of .2 inches, it offers precise alignment for seamless connection. Its right-angle mount orientation allows for versatile installation options, while the wide operating temperature range of -40 to 105 °C ensures suitability for diverse applications. Upgrade your setup with this essential component, perfect for various electronic projects.