342-008-558-103

Heilind Number:EDA342-008-558-103
Manufacturer:EDAC
Manufacturer Number:342-008-558-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-008-558-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-008-558-103

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in vibrant green. Designed for optimal performance, this connector features a single row of copper alloy contacts, providing a secure and efficient connection for your electronic components. With a pitch of .1 inches and a row spacing of .2 inches, it offers precise alignment on your circuit board. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, even in harsh operating environments. Boasting 8 positions and capable of handling up to 3A of current, it's perfect for a variety of applications. Its right-angle mount orientation offers flexibility in installation, while the wide operating temperature range of -40 to 105 °C guarantees reliability in diverse conditions. Upgrade your connectivity with this essential component in the Products, Connectors, PCB Connectors, Board To Board PCB Connectors, and Card Edge Connectors category.