342-008-558-104

Heilind Number:EDA342-008-558-104
Manufacturer:EDAC
Manufacturer Number:342-008-558-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-008-558-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-008-558-104

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in your electronic systems. Featuring a vibrant green color, it not only stands out visually but also offers reliable performance with a 3A amperage rating. The housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability and safety in operation. With a single row layout and 8 positions, it provides efficient signal transmission. The contact material, made of Copper Alloy, guarantees secure and stable connections. At a pitch of .1 inches and row spacing of .2 inches, it facilitates easy installation on your board. Its right-angle mounting orientation offers versatility in placement. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is ideal for various industrial applications. Upgrade your connectivity solutions with this essential component.