342-008-558-107

Heilind Number:EDA342-008-558-107
Manufacturer:EDAC
Manufacturer Number:342-008-558-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-008-558-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-008-558-107

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in striking green. Designed for seamless integration, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing and features 8 positions on a single row, ensuring efficient power delivery. Crafted from high-quality Copper Alloy, it guarantees reliable performance even in demanding environments. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is assured. Its right-angle mount orientation offers flexibility in installation, while the wide operating temperature range of -40 to 105 °C makes it suitable for various applications. Upgrade your connectivity solutions with this essential component.