342-008-558-108

Heilind Number:EDA342-008-558-108
Manufacturer:EDAC
Manufacturer Number:342-008-558-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-008-558-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-008-558-108

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in vibrant green. Designed for optimal performance, it features a single row of 8 positions with a pitch of .1 inches, ensuring seamless integration on your board. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, it guarantees reliability in every connection. The right angle mount orientation and compact .2 inch row spacing make it ideal for space-saving designs. With an amperage rating of 3A and a wide operating temperature range from -40 to 105°C, it's perfect for diverse applications. Upgrade your setup with this essential component for efficient and secure board-to-board connectivity.