342-008-558-112

Heilind Number:EDA342-008-558-112
Manufacturer:EDAC
Manufacturer Number:342-008-558-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-008-558-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-008-558-112

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, featuring a vibrant green color for easy identification. Designed for optimal performance, this connector offers a current rating of 3 A, ensuring reliable power transmission. Crafted with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees durability and efficient signal transfer. With a single row configuration and 8 positions, it provides seamless board-to-board connectivity. The right-angle mount orientation and .1-inch pitch make it suitable for various applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a versatile solution for your connectivity needs. Explore our range of connectors for high-quality PCB assembly.