342-008-559-101

Heilind Number:EDA342-008-559-101
Manufacturer:EDAC
Manufacturer Number:342-008-559-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-008-559-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-008-559-101

Detailed Description

Effortlessly connect your PCBs with our Card Edge Connector, designed for seamless integration. Featuring a vibrant Green color, this connector ensures easy identification among your components. With a durable UL 94V-0 Thermoplastic Polyester housing material, it guarantees reliable performance in any environment. The Copper Alloy contact material offers superior conductivity, while the 3 A amperage rating ensures efficient power transmission. Boasting a single row design with 8 positions, it allows for precise and secure connections. The .1-inch pitch and .2-inch row spacing accommodate standard PCB layouts, while the right-angle mount orientation offers flexibility in installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in the electronics industry. Elevate your PCB connectivity with this essential component.