342-008-559-102

Heilind Number:EDA342-008-559-102
Manufacturer:EDAC
Manufacturer Number:342-008-559-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-008-559-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-008-559-102

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, an essential component for seamless board-to-board connections. Featuring a vibrant green color, this connector is not only visually striking but also durable, thanks to its UL 94V-0 Thermoplastic Polyester housing material. With a single row design and 8 positions, it offers efficient and reliable performance in any electronic setup. The copper alloy contact material ensures optimal conductivity, while the .1-inch pitch and .2-inch row spacing provide precise alignment. Perfect for applications requiring a 3A amperage, this connector operates flawlessly in temperatures ranging from -40 to 105°C. Its right-angle mount orientation adds versatility, making it suitable for various PCB configurations. Trust in this high-quality component for seamless and robust board-to-board connections in your projects.