342-008-559-107

Heilind Number:EDA342-008-559-107
Manufacturer:EDAC
Manufacturer Number:342-008-559-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-008-559-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-008-559-107

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in Green. Designed for optimal performance, this connector features a single row layout with 8 positions, ensuring seamless integration onto your board. Its UL 94V-0 Thermoplastic Polyester housing material offers durability and safety, while the Copper Alloy contact material guarantees reliable conductivity. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is effortless. The right angle mount orientation allows for versatile installation options. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications in various industries. Elevate your PCB design with this essential component.