342-008-559-108

Heilind Number:EDA342-008-559-108
Manufacturer:EDAC
Manufacturer Number:342-008-559-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-008-559-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-008-559-108

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector in a vibrant green hue. Designed for seamless integration, this connector boasts a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliability in any application. With a single row configuration and 8 positions, it offers efficient data transmission. The copper alloy contacts provide optimal conductivity, while the .1-inch pitch and .2-inch row spacing facilitate easy installation. Its right-angle mount orientation suits various setups, and with an operating temperature range of -40 to 105°C, it's ideal for both standard and demanding environments. Elevate your connectivity solutions with this essential component.