342-009-500-102

Heilind Number:EDA342-009-500-102
Manufacturer:EDAC
Manufacturer Number:342-009-500-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-009-500-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-009-500-102

Detailed Description

Enhance your PCB connection setup with our cutting-edge Card Edge Connector. Designed for seamless integration, this connector boasts a vibrant green hue and a single row configuration, perfect for maximizing space efficiency. With a sturdy UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable performance. Featuring a pitch of .1 inches and accommodating 9 positions, it offers precise and secure connectivity. The straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Upgrade your connectivity solutions with this essential component, a must-have in any electronic setup.