342-009-500-108

Heilind Number:EDA342-009-500-108
Manufacturer:EDAC
Manufacturer Number:342-009-500-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-009-500-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-009-500-108

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for precision and durability, it features a single row with nine positions, perfect for seamless integration. The vibrant green color adds a pop of style while the UL 94V-0 Thermoplastic Polyester housing ensures safety and reliability. Its Copper Alloy contacts guarantee efficient power transmission, with a maximum amperage of 3 A. The .1-inch pitch and .2-inch row spacing allow for easy installation and optimal signal flow. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's a versatile choice for various applications. Say goodbye to connectivity issues and elevate your electronic projects with this essential connector.