342-009-520-101

Heilind Number:EDA342-009-520-101
Manufacturer:EDAC
Manufacturer Number:342-009-520-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-009-520-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-009-520-101

Detailed Description

Enhance connectivity with our Card Edge Connector, a vital component for seamless integration in PCB assemblies. Designed for optimal performance, this connector features a single row layout with nine positions, ensuring efficient signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees long-lasting reliability even in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is easily achieved. Operating within a wide temperature range of -40 to 105°C, it is suitable for various industrial applications. Its straight mount orientation simplifies installation, while the vivid green color allows for easy identification. Trust in the quality and precision of this essential connector for your connectivity needs.