342-009-520-102

Heilind Number:EDA342-009-520-102
Manufacturer:EDAC
Manufacturer Number:342-009-520-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-009-520-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-009-520-102

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for durability and efficiency, this connector features a sleek green housing made of UL 94V-0 Thermoplastic Polyester, ensuring safe operation even in harsh environments. With a contact material of Copper Alloy, it guarantees reliable conductivity for your electronic devices. Boasting one row of nine positions and a pitch of .1 inches, it offers seamless integration onto your circuit board. The straight mount orientation and compact design make it perfect for space-saving applications. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a versatile and essential component for your electronic projects. Elevate your PCB connectivity with this top-of-the-line Card Edge Connector.