342-009-520-104

Heilind Number:EDA342-009-520-104
Manufacturer:EDAC
Manufacturer Number:342-009-520-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-009-520-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-009-520-104

Detailed Description

Enhance your circuit board connectivity with our Card Edge Connector in sleek green. Designed for optimal performance, this connector boasts a 3 A amperage capacity and is crafted from durable UL 94V-0 Thermoplastic Polyester housing material. With a single row configuration and Copper Alloy contact material, it ensures reliable data transmission. The .1-inch pitch and .2-inch row spacing accommodate precise PCB connections, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees stability in diverse environments. Upgrade your setup with this essential component, a standout in our comprehensive range of connectors.