342-009-520-108

Heilind Number:EDA342-009-520-108
Manufacturer:EDAC
Manufacturer Number:342-009-520-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-009-520-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-009-520-108

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Featuring a vibrant green color, it stands out for easy identification. With a current rating of 3 A, it ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, its housing guarantees durability and safety. This single-row connector boasts nine positions, ideal for efficient PCB connections. Made from copper alloy, the contacts offer superior conductivity. With a pitch of .1 inches and row spacing of .2 inches, it facilitates seamless integration. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Explore our range of board-to-board PCB connectors for more connectivity solutions.