342-009-521-101

Heilind Number:EDA342-009-521-101
Manufacturer:EDAC
Manufacturer Number:342-009-521-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-009-521-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-009-521-101

Detailed Description

Enhance your PCB connections with this durable Card Edge Connector in a striking shade of Green. Designed for optimal performance, it features a single row layout with 9 positions and a pitch of .1 inches. The housing is made from UL 94V-0 Thermoplastic Polyester, ensuring both safety and longevity. Each contact is crafted from Copper Alloy, guaranteeing reliable conductivity. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your connectivity solutions with this essential component.