342-009-521-103

Heilind Number:EDA342-009-521-103
Manufacturer:EDAC
Manufacturer Number:342-009-521-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-009-521-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-009-521-103

Detailed Description

Enhance connectivity in your electronic systems with our Card Edge Connector. Designed with precision and durability in mind, this connector boasts a vibrant Green color and a single row configuration, housing 9 positions for seamless board-to-board connections. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures reliable performance even in harsh environments, with a maximum amperage of 3 A. The Copper Alloy contact material guarantees optimal conductivity, while the .1-inch pitch and .2-inch row spacing allow for efficient signal transmission. Suitable for straight mounting orientation, this connector operates flawlessly at temperatures ranging from -40 to 105 °C. Upgrade your PCB assembly with this essential component.