342-009-521-104

Heilind Number:EDA342-009-521-104
Manufacturer:EDAC
Manufacturer Number:342-009-521-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-009-521-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-009-521-104

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Featuring a vibrant green hue, it effortlessly stands out for easy identification. Designed for optimal function, this connector boasts a 3A amperage capacity and is crafted from durable UL 94V-0 Thermoplastic Polyester housing material. With a single row layout and copper alloy contact material, it ensures reliable and efficient performance. The .1-inch pitch and .2-inch row spacing accommodate precise connections, while the 9 available positions offer ample room for attachment. Its straight mount orientation simplifies installation on PCBs, and with an operating temperature range of -40 to 105°C, it guarantees durability in various environments. Perfect for use in a wide range of electronic applications, this card edge connector is a must-have component for any tech enthusiast or professional. Elevate your connectivity game with this essential device.