342-009-521-107

Heilind Number:EDA342-009-521-107
Manufacturer:EDAC
Manufacturer Number:342-009-521-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-009-521-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-009-521-107

Detailed Description

Enhance your circuit board connectivity with this high-quality Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester in a sleek green finish, it not only offers reliable performance but also adds a touch of color to your assembly. With a single row design and 9 positions, it provides ample space for seamless connections. The Copper Alloy contact material ensures efficient power transmission, while the 3A amperage and .1-inch pitch make it suitable for various applications. Whether you're working on a DIY project or industrial-grade machinery, this connector, with a straight mount orientation, guarantees a secure fit. Operating smoothly in a wide temperature range from -40 to 105°C, it's built to withstand challenging environments. Upgrade your PCB setup with this essential component, a must-have in any engineer's toolkit.