342-009-521-108

Heilind Number:EDA342-009-521-108
Manufacturer:EDAC
Manufacturer Number:342-009-521-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-009-521-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-009-521-108

Detailed Description

Enhance your circuit board connectivity with our Card Edge Connector, designed for seamless integration in electronic setups. Crafted from durable UL 94V-0 Thermoplastic Polyester in a vibrant green hue, this connector ensures reliable performance even in demanding environments. With a single row layout and a pitch of .1 inches, it offers precise alignment for secure connections. The copper alloy contact material guarantees efficient signal transmission, while its straight mount orientation facilitates easy installation. Boasting a total of 9 positions, it accommodates multiple connections with ease. Operable in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in the electronics industry. Trust in its quality and durability for seamless board-to-board connectivity.