342-009-523-101

Heilind Number:EDA342-009-523-101
Manufacturer:EDAC
Manufacturer Number:342-009-523-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-009-523-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-009-523-101

Detailed Description

Enhance connectivity on your PCB with this Card Edge Connector in a vibrant green hue. Designed for optimal performance, it features a durable housing made of UL 94V-0 Thermoplastic Polyester and copper alloy contacts, ensuring reliable power transmission at an amperage of 3 A. With a single row layout and a pitch of .1 inches, it offers seamless integration on your circuit board. The straight mount orientation and 9 positions cater to versatile installation requirements. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a essential component for your electronic projects.