342-009-523-104

Heilind Number:EDA342-009-523-104
Manufacturer:EDAC
Manufacturer Number:342-009-523-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-009-523-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-009-523-104

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a vibrant green color that stands out on your board. With an amperage rating of 3 A, it ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. The single-row layout with 9 positions offers efficient space utilization. Each contact is made of robust Copper Alloy for optimal conductivity. The .1 inch pitch and .2 inch row spacing allow for precise mating. Whether for straight or angled mounting, this connector's versatile design fits your application needs. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for various environments. Trust in its quality and performance for seamless board-to-board connections.