342-009-523-107

Heilind Number:EDA342-009-523-107
Manufacturer:EDAC
Manufacturer Number:342-009-523-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-009-523-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-009-523-107

Detailed Description

Enhance your PCB connections with our Card Edge Connector, a vital component for seamless board-to-board communication. Designed for efficiency and durability, this connector boasts a single row configuration with 9 high-performance copper alloy contacts. Its UL 94V-0 Thermoplastic Polyester housing ensures reliable operation even in challenging environments, while the vibrant green color adds a touch of visual distinction. With a pitch of .1 inches and row spacing of .2 inches, precise and secure mating is guaranteed. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for various electronic applications. Trust in its straight mount orientation for easy integration and optimal space utilization on your PCB. Elevate your connectivity with this essential component, a must-have in any engineer's toolkit.