342-009-523-108

Heilind Number:EDA342-009-523-108
Manufacturer:EDAC
Manufacturer Number:342-009-523-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-009-523-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-009-523-108

Detailed Description

Enhance your PCB connections with this high-quality Card Edge Connector in a sleek green finish. Designed for seamless integration, it features a single row with 9 positions, perfect for efficient board-to-board connections. Constructed with UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it ensures reliable performance even in harsh environments. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is guaranteed. This connector boasts a current rating of 3A, making it suitable for various applications. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C ensures versatility. Upgrade your connectivity solutions with this essential component.