342-009-524-101

Heilind Number:EDA342-009-524-101
Manufacturer:EDAC
Manufacturer Number:342-009-524-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-009-524-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-009-524-101

Detailed Description

Enhance your PCB connections with our Card Edge Connector, designed for optimal performance. Featuring a vibrant green color, this connector not only stands out visually but also offers reliable functionality with a current rating of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in operation. With a single row layout and 9 positions, it provides ample connectivity options. The contact material, Copper Alloy, guarantees efficient transmission, while the .1-inch pitch and .2-inch row spacing allow for precise placement on the board. Whether you require a straight or right-angle mount orientation, this connector accommodates your needs. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's suitable for various applications in the electronics industry. Trust in our Card Edge Connector to streamline your board-to-board connections with quality and efficiency.