342-009-524-103

Heilind Number:EDA342-009-524-103
Manufacturer:EDAC
Manufacturer Number:342-009-524-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-009-524-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-009-524-103

Detailed Description

Enhance connectivity in your PCB designs with this high-quality Card Edge Connector. Designed for efficient power transmission, it features a 3A amperage rating and sturdy UL 94V-0 Thermoplastic Polyester housing. The Copper Alloy contact material ensures reliable signal transfer across its 9 positions, with a .1-inch pitch for precise alignment. Perfect for single-row applications, its .2-inch row spacing guarantees optimal performance. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for various industrial and commercial projects. Upgrade your board-to-board connections with this durable, straight-mount Card Edge Connector.