342-009-524-107

Heilind Number:EDA342-009-524-107
Manufacturer:EDAC
Manufacturer Number:342-009-524-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-009-524-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-009-524-107

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board communication. Crafted with precision and durability in mind, this connector features a single row design with nine positions, ensuring efficient data transfer. The housing, made of UL 94V-0 Thermoplastic Polyester in a vibrant green hue, not only guarantees structural integrity but also adds a touch of color to your setup. With a contact material of Copper Alloy, you can rely on optimal conductivity for your applications. The compact pitch of .1 inches and row spacing of .2 inches offer a snug fit on your PCB. Designed for straight mount orientation, this connector is easy to install, while its wide operating temperature range of -40 to 105 °C makes it suitable for diverse environments. Upgrade your system with this high-performance Card Edge Connector, a must-have in any electronics assembly project.