342-009-524-108

Heilind Number:EDA342-009-524-108
Manufacturer:EDAC
Manufacturer Number:342-009-524-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-009-524-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-009-524-108

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Sporting a vibrant green hue, this connector not only adds a pop of color but also boasts high functionality, with a current rating of 3 A. Constructed with UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it ensures reliable performance in various applications. Featuring a single row design with 9 positions and a pitch of .1 inches, it offers precise alignment for streamlined connections. With a compact row spacing of .2 inches and straight mount orientation, it optimizes space utilization on your board. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees performance in diverse environments. Elevate your connector game with this essential component for your PCB assembly needs.