342-009-540-101

Heilind Number:EDA342-009-540-101
Manufacturer:EDAC
Manufacturer Number:342-009-540-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-009-540-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-009-540-101

Detailed Description

Enhance your electronic connections with this high-performance Card Edge Connector. Featuring a vibrant green color for easy identification, this connector is designed for optimal functionality with a 3A amperage rating. Crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures superior strength and longevity. With a single row configuration and copper alloy contact material, it offers reliable connectivity for your PCB applications. The 0.1-inch pitch and 0.2-inch row spacing, along with 9 positions, allow for precise and efficient board-to-board connections. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various environments. Upgrade your connectivity solutions with this essential component.