342-009-540-103

Heilind Number:EDA342-009-540-103
Manufacturer:EDAC
Manufacturer Number:342-009-540-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-009-540-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-009-540-103

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board integration. Designed with precision and durability in mind, this connector features a vibrant green hue, adding a pop of color to your electronic assemblies. Operating at a maximum amperage of 3A, it guarantees efficient power transmission without compromising on safety. Crafted from UL 94V-0 Thermoplastic Polyester, the housing ensures robust protection against heat and flame, making it ideal for various industrial applications. With a single row configuration and 9 positions, it offers ample space for seamless data transfer. The contact material, Copper Alloy, guarantees reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment on your PCB. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C ensures optimal performance in diverse environments. Elevate your connectivity solutions with this essential component.