342-009-540-104

Heilind Number:EDA342-009-540-104
Manufacturer:EDAC
Manufacturer Number:342-009-540-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-009-540-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-009-540-104

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic systems. This green connector boasts a sturdy UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in various environments. With a single row configuration and 9 positions, it offers efficient data transfer for your applications. The contact material, made of durable Copper Alloy, guarantees optimal conductivity. Featuring a pitch of .1 inches and row spacing of .2 inches, it allows for precise alignment on your circuit board. Its straight mount orientation simplifies installation, while an operating temperature range of -40 to 105°C ensures performance even in extreme conditions. Upgrade your connectivity solutions with this essential component.