342-009-540-107

Heilind Number:EDA342-009-540-107
Manufacturer:EDAC
Manufacturer Number:342-009-540-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-009-540-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-009-540-107

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Featuring a vivid green hue, this connector boasts a robust design with a housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. Perfect for single-row applications, it facilitates seamless board-to-board connections with its 9-position layout, while the copper alloy contacts guarantee reliable signal transmission. With a low-profile pitch of .1 inches and row spacing of .2 inches, it offers efficient space utilization on your PCB. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for various industrial and commercial settings. Trust in its 3A amperage rating and straight mount orientation for secure and stable performance, making it a vital component in your connectivity solutions arsenal. Elevate your design with this essential connector, a must-have in the world of electronics.