342-009-540-108

Heilind Number:EDA342-009-540-108
Manufacturer:EDAC
Manufacturer Number:342-009-540-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-009-540-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-009-540-108

Detailed Description

Enhance your PCB connections with our Card Edge Connector in vibrant green. With a robust housing made of UL 94V-0 Thermoplastic Polyester and high-quality Copper Alloy contact material, it ensures reliable performance. Featuring a single row design with a pitch of .1 inches and nine positions, it offers precise connectivity. The straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Upgrade your setup with this essential component for seamless board-to-board connections.