342-009-540-112

Heilind Number:EDA342-009-540-112
Manufacturer:EDAC
Manufacturer Number:342-009-540-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-009-540-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-009-540-112

Detailed Description

Enhance your PCB connections with this high-quality Card Edge Connector. Designed for optimal performance, this connector features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a single row layout and a pitch of .1 inch, it offers seamless integration into your circuitry. The Copper Alloy contact material guarantees reliable conductivity, while the straight mount orientation simplifies installation. With 9 positions available, it accommodates various connectivity needs. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in the electronics industry. Upgrade your setup with this essential component, a must-have in any professional or DIY project.