342-009-541-101

Heilind Number:EDA342-009-541-101
Manufacturer:EDAC
Manufacturer Number:342-009-541-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-009-541-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-009-541-101

Detailed Description

Enhance your electronic connections with our Card Edge Connector, designed for seamless integration on printed circuit boards. Featuring a vibrant green color and crafted from durable UL 94V-0 Thermoplastic Polyester, this connector ensures reliable performance even in demanding environments. With a single row design and a pitch of .1 inch, it offers precise alignment for up to 9 positions. The contact material, Copper Alloy, guarantees efficient conductivity, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for your connectivity needs. Perfect for various applications in the electronics industry, it's a must-have component for any PCB assembly project.