342-009-541-102

Heilind Number:EDA342-009-541-102
Manufacturer:EDAC
Manufacturer Number:342-009-541-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-009-541-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-009-541-102

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, offering a seamless and secure link between boards. Designed for optimal performance, this connector boasts a vibrant green hue and is crafted from UL 94V-0 Thermoplastic Polyester, ensuring both durability and reliability. With a single row housing and copper alloy contacts, it guarantees efficient power transmission at an amperage of 3A. Featuring a 0.1-inch pitch and 0.2-inch row spacing, it accommodates nine positions, facilitating seamless data transfer. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for diverse applications, meeting the highest industry standards. Upgrade your connectivity solutions with this essential component.