342-009-541-103

Heilind Number:EDA342-009-541-103
Manufacturer:EDAC
Manufacturer Number:342-009-541-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-009-541-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-009-541-103

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector in vibrant green. Built to withstand rigorous industrial environments, this connector features a single row design with 9 positions for seamless integration. Crafted with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable power transmission at an amperage of 3 A. With a pitch and row spacing of .1 in and .2 in respectively, it guarantees precise alignment. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your connectivity solutions with this essential component.