342-009-541-104

Heilind Number:EDA342-009-541-104
Manufacturer:EDAC
Manufacturer Number:342-009-541-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-009-541-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-009-541-104

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector in a vibrant green hue. Designed for seamless integration, this connector boasts a single row configuration with nine positions, ensuring efficient data transfer. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliable performance in any application. With a pitch of .1 inches and row spacing of .2 inches, precise connectivity is a breeze. Its straight mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105°C ensures optimal functionality even in harsh conditions. Upgrade your setup with this essential component, a must-have in any connector collection.