342-009-541-107

Heilind Number:EDA342-009-541-107
Manufacturer:EDAC
Manufacturer Number:342-009-541-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-009-541-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-009-541-107

Detailed Description

Enhance your PCB connectivity with our versatile Card Edge Connector in a sleek green hue. Designed for optimal performance, this connector features a single row of 9 positions, with a pitch of .1 inch and row spacing of .2 inch, ensuring seamless integration into your circuitry. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable conductivity. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. Whether you're building prototypes or final products, our Card Edge Connector, with a straight mount orientation, is a must-have component for your PCB assembly projects. Elevate your connectivity game with this essential piece in the ever-evolving world of electronic engineering.