342-009-541-108

Heilind Number:EDA342-009-541-108
Manufacturer:EDAC
Manufacturer Number:342-009-541-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-009-541-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-009-541-108

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector, designed for seamless integration in your electronic systems. Boasting a vibrant green hue, this connector not only adds a pop of color but also delivers exceptional performance, supporting an amperage of 3A. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. With a single row layout featuring nine positions, it offers ample space for your connections. The contact material, made of Copper Alloy, ensures reliable signal transmission. At a pitch of .1in and row spacing of .2in, it enables precise alignment on your board. Its straight mount orientation further simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for various applications in industries such as telecommunications, automotive, and consumer electronics. Trust in this essential component for efficient and secure board-to-board connections in your projects.