342-009-541-112

Heilind Number:EDA342-009-541-112
Manufacturer:EDAC
Manufacturer Number:342-009-541-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-009-541-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-009-541-112

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed with precision in mind, it features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green finish. With a single row layout and nine positions, it offers seamless integration for your electronic components. The contact material, made of Copper Alloy, ensures reliable conductivity, while the .1 inch pitch and .2 inch row spacing allow for efficient signal transmission. Suitable for a wide range of applications, this connector guarantees optimal performance even in challenging environments, with an operating temperature range of -40 to 105°C. Trust in its straight mount orientation for easy installation and secure fit. Elevate your connectivity solutions with this essential component.