342-009-542-101

Heilind Number:EDA342-009-542-101
Manufacturer:EDAC
Manufacturer Number:342-009-542-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-009-542-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-009-542-101

Detailed Description

Enhance your PCB connectivity with this premium Card Edge Connector. Designed for optimal performance, it features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row design and a pitch of .1 inch, it offers precise alignment and secure connections. The contact material, Copper Alloy, guarantees high conductivity and longevity. Boasting nine positions and an amperage of 3A, it accommodates various power requirements with ease. Its straight mount orientation and row spacing of .2 inch further enhance its versatility. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for demanding environments. Upgrade your connectivity solutions with this reliable and efficient Card Edge Connector.