342-009-542-102

Heilind Number:EDA342-009-542-102
Manufacturer:EDAC
Manufacturer Number:342-009-542-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-009-542-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-009-542-102

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board communication. Designed for reliability, this connector features a single row layout with nine copper alloy contacts, ensuring efficient power and data transfer. The UL 94V-0 Thermoplastic Polyester housing offers durability and safety, while the vibrant green color adds a touch of visual distinction to your assembly. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is guaranteed. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of environments. Choose this Straight-mount connector for easy installation and trust in its 3 A amperage rating for consistent performance. Ideal for various applications, it's a must-have in any electronics project.