342-009-542-104

Heilind Number:EDA342-009-542-104
Manufacturer:EDAC
Manufacturer Number:342-009-542-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-009-542-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-009-542-104

Detailed Description

Enhance connectivity on your PCB with this Card Edge Connector. Designed for efficiency, it features a single row layout with a total of 9 positions, offering seamless integration for your electronic components. The durable housing, made of UL 94V-0 Thermoplastic Polyester in a vibrant green hue, ensures reliability in various operating environments. With a low pitch of .1 inches and row spacing of .2 inches, precise alignment is guaranteed. Crafted with high-quality Copper Alloy contacts, it can handle an amperage of 3A without compromise. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C makes it suitable for diverse applications. Trust in this connector for robust and consistent performance in your PCB assemblies.