342-009-544-101

Heilind Number:EDA342-009-544-101
Manufacturer:EDAC
Manufacturer Number:342-009-544-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-009-544-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-009-544-101

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector in a vibrant Green hue. Designed for seamless integration, it features a single row layout with nine positions, ensuring efficient data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliable performance in various applications. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is achieved on the PCB. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C ensures functionality in diverse environments. Trust in this connector for optimal board-to-board connectivity in your projects.